onsemi FJB3307DTM

Trans GP BJT NPN 400V 8A 3-Pin(2+Tab) D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJB3307DTM.

IHS

Datasheet7 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi FJB3307DTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiFJB102TM
NPN 80 W 100 V 8 A Surface Mount Power Darlington Transistor - D2PAK-3
onsemiFJB5555TM
Bipolar (BJT) Single Transistor, NPN, 400 V, 5 A, 100 W, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of onsemi FJB3307DTM provided by its distributors.

Trans GP BJT NPN 400V 8A 3-Pin(2+Tab) D2PAK
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-263AB, Plastic/Epoxy, 2 Pin
High Voltage Fast Switching NPN Power Transistor
TRANSISTOR, NPN, 400V, 8A, D2PAK; Transi; TRANSISTOR, NPN, 400V, 8A, D2PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Power Dissipation Pd:1.72W; DC Collector Current:8A; DC Current Gain hFE:40; No. of Pins:2; Package / Case:3-D2-PAK
The FJB3307D is a 700 V 8 A NPN Silicon Epitaxial Planar Transistor. The FJB3307D is designed for high speed switching applications which utilizes the industry standard surface mount TO-263 (D2PAK)package offering flexibility in design and excellent Power Dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd