onsemi FJB102TM

NPN 80 W 100 V 8 A Surface Mount Power Darlington Transistor - D2PAK-3
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJB102TM.

Newark

Datasheet0 pages0 years ago

element14 APAC

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-46.21%

CAD Models

Download onsemi FJB102TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Trans GP BJT NPN 400V 8A 3-Pin(2+Tab) D2PAK
NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiFJB5555TM
Bipolar (BJT) Single Transistor, NPN, 400 V, 5 A, 100 W, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of onsemi FJB102TM provided by its distributors.

NPN 80 W 100 V 8 A Surface Mount Power Darlington Transistor - D2PAK-3
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
TRANS NPN DARL 100V 8A D2PAK / Trans Darlington NPN 100V 8A 80000mW 3-Pin(2+Tab) D2PAK T/R
100V High Voltage Power Darlington Transistor
onsemi NPNdigital transistor, D2PAK (TO-263)encapsulation, SMD mount, maximum collector-emission voltage100 V
DARLINGTON TRANSISTOR, NPN, 100V, D2-PAK
Darlington Transistors 100V Pwr Darl Xstr 0A NPN Tr.
Npn Darl/3A/100V D2Pak Rohs Compliant: Yes
POWER BIPOLAR TRANSISTOR, 8A, 10
D2PAK Darlington Transistors ROHS
CONN SOCKET F4S .4MM 24POS SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJB102TM.