onsemi FIN1104MTC

FIN1104 Series 800 Mbps 3.3 V LVDS 4 Port High Speed Repeater - TSSOP-24
$ 1.558
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1104MTC.

IHS

Datasheet9 pages23 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Jameco (USA)

Fairchild Semiconductor

Inventory History

3 month trend:
+5.20%

CAD Models

Download onsemi FIN1104MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.558
$ 1.7
Stock
47,831,204
315,579
Authorized Distributors
6
6
Number of Channels
4
4
Data Rate
800 Mbps
800 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
450 mV
-
Propagation Delay
1.75 ns
1.75 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-02
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3312EARUZ-REEL7
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3315EARUZ-REEL7
Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R
Texas InstrumentsMAX3243CPWR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243ECPW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70

Descriptions

Descriptions of onsemi FIN1104MTC provided by its distributors.

FIN1104 Series 800 Mbps 3.3 V LVDS 4 Port High Speed Repeater - TSSOP-24
Low Voltage Differentiated Signal (LVDS) Repeater 0.45V 24-Pin TSSOP
onsemi LVDS Repeater, 4 Drivers, 800Mbps, LVDS Output, 24-Pin
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO24
Signal Buffer/Repeater/Distributor I/O Expander
LVDS 4 Port High Speed Repeater
IC REPEATER 4 PORT LVDS 24-TSSOP
LVDS REPEATER, -40 TO 85DEG C;
This 4 port repeater is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1104 accepts and outputs LVDS levels with a typical differential output swing of 330 mV which provides low EMI at ultra low power dissipation even at high frequencies. The FIN1104 provides a VBB reference for AC coupling on the inputs. In addition the FIN1104 can directly accept LVPECL, HSTL, and SSTL-2 for translation to LVDS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIN1104MTC.