What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FIN1031MTCX

FIN1031 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver TSSOP-16

$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1031MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet6 pages25 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-45.92%

CAD Models

Download onsemi FIN1031MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsDS90LV031ATMTCX/NOPB
30mA LVDS 0 4 3V 2ns 3.6V LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
Texas InstrumentsAM26LV31EIPWR
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 61.887009mg 12ns
Texas InstrumentsAM26LV31EIPWRG4
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 61.887009mg 12ns

Descriptions

Descriptions of onsemi FIN1031MTCX provided by its distributors.

FIN1031 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver TSSOP-16
LVDS DIFF DRIVER, 400MBPS, TSSOP-16; Device Type: Differential; Peak-to-Peak Jitter Max: -; Supply Current Max: 25mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Ma
This quad driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1031 can be paired with its companion receiver, the FIN1032, or any other Fairchild LVDS receiver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIN1031MTCX.