onsemi FIN1018K8X

FIN1018 Series 3.3 V 400 Mbs LVDS 1-Bit High Speed Differential Receiver - US-8
$ 3.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1018K8X.

IHS

Datasheet8 pages24 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FIN1018K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsUA9637ACPSR
Dual Differential Line Receiver 8-SO 0 to 70

Descriptions

Descriptions of onsemi FIN1018K8X provided by its distributors.

FIN1018 Series 3.3 V 400 Mbs LVDS 1-Bit High Speed Differential Receiver - US-8
EAR99 FIN1018 Tape & Reel (TR) LVDS interface receiver 3.3V 16A 30mg 2.5ns
7mA 1 0 3V 2.5ns 3.6V LVDS -0.1V 100mV 400Mbps US-8-8 , 2mm*2.3mm*700¦Ìm
1-Ch Lvds Receiver Rohs Compliant: Yes
Line Receiver, 1 Func, 1 Rcvr, PDSO8
LVDS Receivers US8-8 LVDS ICs ROHS
DIFFERENTIAL LINE RX, -40 TO 85DEG C
DIFFERENTIAL LINE RX, -40 TO 85DEG C; Device Type: Differential Line Receiver; Peak-to-Peak Jitter Max: 1ns; Supply Current Max: 7mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; S
This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1018 can be paired with its companion driver, the FIN1017, or with any other LVDS driver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIN1018K8X.