onsemi FIN1002M5X

FIN1002 Series 400Mbps 3.3V LVDS 1-Bit High Speed Differential Receiver SOT-23-5
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1002M5X.

Upverter

Datasheet7 pages24 years ago
Datasheet0 pages0 years ago

Newark

IHS

Burklin Elektronik

onsemi

Inventory History

3 month trend:
-17.63%

CAD Models

Download onsemi FIN1002M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90LV012ATMF/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1T97DBVT
Single-Supply Voltage Translator 6-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi FIN1002M5X provided by its distributors.

FIN1002 Series 400Mbps 3.3V LVDS 1-Bit High Speed Differential Receiver SOT-23-5
LVDS Interface ICs; FIN1002M5X; ON SEMICONDUCTOR; 5; Surface Mount; 1.45 mm; 1
EAR99 FIN1002 Tape & Reel (TR) LVDS interface receiver 3.3V 7mA 30mg 2.5ns
Buffers & Line Drivers 3.3V LVDS Receiver 1Bit HS Differential
onsemi LVDS Receiver, 1 Driver, 400Mbps, LVTTL In, LVDS Out, 5-Pin
FAIRCHILD SEMICONDUCTOR FIN1002M5X LVDS Driver, Differential Receiver, 1 ns, 7 mA, -40 C, 85 C, 3 V
IC M-LVDS LINE DVR/RCVR 8-SOIC
Line Receiver, 1 Func, 1 Rcvr, PDSO5
IC, RECEIVER, LVDS, SMD; Device Type:LVDS; Supply Current Max:7mA; Peak-to-Peak Jitter Max:1ns; Signaling Rate:400Mbps; Signal Input Type:LVDS; Output Level Type:LVTTL; Supply Voltage Range:3V to 3.6V; ESD HBM:10kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOT-23; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); No. of Transmitters:1; Output Current Max:16mA; Package / Case:SOT-23; Supply Voltage Max:3.3V; Supply Voltage Min:3V; Termination Type:SMD
This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1002 can be paired with its companion driver, the FIN1001, or with any other LVDS driver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIN1002M5X.