onsemi FGH30S150P

1500V 30A Fs Sa Trench Igbt - TO-247, Molded, 3 Lead, Jedec Variation Ab
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH30S150P.

Future Electronics

Datasheet9 pages6 years ago

IHS

ODG (Origin Data Global)

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FGH30S150P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-09-09
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans IGBT Chip N-CH 1350V 60A 394000mW 3-Pin(3+Tab) TO-247 Tube
International RectifierIRG8P40N120KDPBF
Trans IGBT Chip N-CH 1200V 60A 305000mW 3-Pin(3+Tab) TO-247AC Tube
Trans IGBT Chip N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247AB Rail
STMicroelectronicsSTGWA30N120KD
IGBT 1200V 60A 220W TO247 / Trans IGBT Chip N-CH 1200V 60A 220000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
InfineonAUIRG4PH50S
1200V DC-1 kHz (Standard) Discrete Automotive IGBT in a TO-247AC package, TO247-3, RoHS

Descriptions

Descriptions of onsemi FGH30S150P provided by its distributors.

1500V 30A FS SA Trench IGBT - TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Trans IGBT Chip N-CH 1500V 60A 500000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 1500 V, 30 A Shorted-anode
1500V, 30A, Shorted-Anode Trench IGBT, TO-247-3LD
500W 1.85V 2.4V@ 15V,30A 60A TO-247-3 20.82mm
Insulated Gate Bipolar Transistor
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conductionand switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd