onsemi FFSPF1065A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 2.048
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSPF1065A.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-3.40%

CAD Models

Download onsemi FFSPF1065A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.048
$ 1
$ 1
Stock
192,612
160,127
160,127
Authorized Distributors
5
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
1.75 V
3.1 V
3.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
26 ns
26 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-01-31
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FFSPF1065A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220F Tube
onsemi SiC Schottky Diode, Discrete Diode, 10A, 650V, TH, TO-220F, 2-Pin
FFSPF Series 650 V 10 A Through Hole Silicon Carbide Schottky Diode - TO-220F-2
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220F-2L
Sic Schottky Diode, 650V, 10A, To-220Fp; Product Range:-; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:650V; Continuous Forward Current If:10A; Total Capacitive Charge Qc:34Nc; Diode Case Style:To-220Fp; No. Of Rohs Compliant: Yes |Onsemi FFSPF1065A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd