onsemi FFSPF0865A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 2.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSPF0865A.

IHS

Datasheet6 pages3 years ago

Upverter

Farnell

onsemi

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi FFSPF0865A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.015
$ 1.015
Stock
151,483
158,400
158,400
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
1.75 V
3.1 V
3.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
26 ns
26 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-02-27
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi FFSPF0865A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
650V 49A 0μs 200μA 8A Freestanding TO-220F-2FS Through hole mounting
DIODE SIL CARB 650V 8A TO220F2FS
650V 8A Sic Sbd/Tube Rohs Compliant: Yes |Onsemi FFSPF0865A
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D1, TO-220FP-2L
FAST & ULTRAFAST RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd