Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FEP16JTA

Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FEP16JTA.

IHS

Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Fairchild Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 16A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon, TO-220AB
onsemiFEP16JTD
Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH16R04CT
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
onsemiFEP16GTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi FEP16JTA provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB
Diode Switching 600V 16A 3-Pin(3+Tab) TO-220AB Rail
16A, 600V FAST NEGATIVE CENTE TAP RECTIFIER IN TO-220AB
DIODE DUAL, 16A, 600V, TO220AB; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):16A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:200A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:200A; Junction Temperature Tj Max:150°C; Package / Case:TO-220AB; Reverse Recovery Time trr Typ:50ns; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEP16JTA.
  • FEP16JTA..