onsemi FEP16BT

Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FEP16BT.

IHS

Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

DigiKey

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
onsemiFEP16BTA
Diode Ultra Fast Recovery Rectifier 100V 16A 3-Pin (3+Tab) TO-220AB Rail
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 150V 16A 3-Pin (3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi FEP16BT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB
16 Ampere Glass Passivated Super Fast Rectifiers | DIODE ARRAY GP 100V 16A TO220AB
Diode Switching 100V 16A 3-Pin(3+Tab) TO-220AB Rail
Ultra Fast Recovery Power Rectifier; Package/Case:TO-220; Current Rating:16A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, POWER RECTIFIER, UF; Diode Type:Fast Recovery; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):16A; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:200A; Diode Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:200A; Junction Temperature Tj Max:150°C; Package / Case:TO-220; Reverse Recovery Time trr Typ:35ns; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEP16BT.