onsemi FDZ1323NZ

Common Drain N-Channel 2.5 V PowerTrench® WL-CSP MOSFET 20V, 10A, 13mΩ
$ 0.511
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ1323NZ.

Upverter

Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-11.31%

CAD Models

Download onsemi FDZ1323NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN2015UFDE-7
Trans MOSFET N-CH 20V 10.5A Automotive 6-Pin DFN EP T/R
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
Diodes Inc.DMN2011UFDE-7
MOSFET N-CH 20V 11.7A UDFN2020-6 / 20V N-CHANNEL ENHANCEMENT MODE MOSFET
onsemiFDZ206P
2.5V, PCH, SPECIFIED POWER TRENCH BGA MOSFET
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
Single N-Channel 20V 11.7 mOhm 14 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Descriptions

Descriptions of onsemi FDZ1323NZ provided by its distributors.

Common Drain N-Channel 2.5 V PowerTrench® WL-CSP MOSFET 20V, 10A, 13mΩ
Power Field-Effect Transistor, 20V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Dual MOSFET, N Channel, 20 V, 10 A, 13 mohm
Trans MOSFET N-CH 20V 10A 6-Pin WLCSP T/R
2W 12V 1.2V@ 250µA 24nC@ 10V 2individualNChannel 20V 13mΩ@ 1A,4.5V 10A 2.055nF@10V BGA SMD mount 1.5mm*1mm*600μm
This device is designed specifically as a single package solution for Li-Ion battery pack protection circuit and other ultra-portable applications. It features two common drain N-channel MOSFETs, which enables bidirectional current flow, on Fairchild’s advanced PowerTrench® process with state of the art“low pitch” WLCSP packaging process, the FDZ1323NZ minimizes both PCB space and rS1S2(on). This advanced WLCSP MOSFET embodies a breakthrough in packaging technology which enables the device to combine excellent thermal transfer characteristics, ultra-low profile packaging, lowgate charge and low rS1S2(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd