onsemi FDU6688

Trans MOSFET N-CH 30V 84A 3-Pin(3+Tab) TO-251 Tube
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDU6688.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFETs- Power and Small Signal NFET 30V 88A 5MOHM
InfineonIRLU8726PBF
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
onsemiFDU8896
Trans MOSFET N-CH 30V 17A 3-Pin(3+Tab) TO-251 Rail
onsemiFDU6676AS
Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) IPAK Tube
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi FDU6688 provided by its distributors.

Trans MOSFET N-CH 30V 84A 3-Pin(3+Tab) TO-251 Tube
MOSFET N-CH 30V 84A I-PAK
83W(Ta) 3V@ 250µA 56nC@ 5V 1individualNChannel 30V 5mΩ@ 18A,10V 3.845pF@15V IPAK Through hole mounting
Power Field-Effect Transistor, 84A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFETs 30V N-Ch PowerTrench
N-CHANNEL POWER MOSFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd