onsemi FDPF14N30

N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, TO-220F
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF14N30.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF14N30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-16
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 250 V, 15.6 A, 270 mΩ, TO-220F
onsemiFQPF5N30
Trans MOSFET N-CH 300V 3.9A 3-Pin(3+Tab) TO-220F
onsemiFDPF12N35
Trans MOSFET N-CH 350V 12A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF16N25
250V N-Channel MOSFET | MOSFET N-CH 250V 9.5A TO-220F
onsemiFQPF9N30
Trans MOSFET N-CH 300V 6A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FDPF14N30 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, TO-220F
N-Channel 300 V 0.29 Ohm Through Hole Mosfet - TO-220F
Power Field-Effect Transistor, 14A I(D), 300V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:300V; Current, Id Cont:14A; Resistance, Rds On:0.29ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:56A; No. of Pins:3; Power Dissipation:35W; Voltage, Vds Max:300V; Voltage, Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd