onsemi FDP090N10

Single N-Channel 100 V 208 W 116 nC PowerTrench Through Hole Mosfet - TO-220-3
$ 1.709
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP090N10.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Factory Futures

element14 APAC

Inventory History

3 month trend:
+1.21%

CAD Models

Download onsemi FDP090N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-31
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTP100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
N-Channel PowerTrench® MOSFET 100V, 96A, 8.5mΩ
Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP80N10F7
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
MOSFET N-CH 100V 73A TO220-3 / N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP78N75F4
N-channel 75 V, 0.008 Ω, 78 A TO-220, DPAK STripFET™2; DeepGATE™2; Power MOSFET

Descriptions

Descriptions of onsemi FDP090N10 provided by its distributors.

Single N-Channel 100 V 208 W 116 nC PowerTrench Through Hole Mosfet - TO-220-3
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB Rail
N-Channel PowerTrench® MOSFET 100V, 75A, 9mΩ
Power Field-Effect Transistor, 75A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 100V, 75A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0072ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.5V; Power Dissipation Pd:208W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:300A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd