onsemi FDP047N08

Trans MOSFET N-CH 75V 164A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 75V 164A TO-220
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP047N08.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
-69.18%

CAD Models

Download onsemi FDP047N08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTP160N75F3
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
onsemiFDP040N06
Trans MOSFET N-CH 60V 168A 3-Pin(3+Tab) TO-220AB Rail
onsemiFDP030N06
FDP030N06 series 60 V 193 A 3.2 mOhm N-Channel PowerTrench Mosfet - TO-220-3
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
N-Channel 80 V 120 A 167 W 3.4 mOhm Through Hole Mosfet - PG-TO220-3
STMicroelectronicsSTP150NF55
N-CHANNEL 55V - 0.005 OHM -120A TO-220 STripFET II MOSFET

Descriptions

Descriptions of onsemi FDP047N08 provided by its distributors.

Trans MOSFET N-CH 75V 164A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 75V 164A TO-220
N-Channel PowerTrench® MOSFET 75V, 164A, 4.7mΩ
Dual N-Ch MOSFET 75V 164A 4.7mΩ@80A,10V 9.415nF@25V 268W(Tc) 20V 4.5V@250uA 152nC@10V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
Power Field-Effect Transistor, 164A I(D), 75V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 75V, 164A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:164A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0037ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd