Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS3626S

Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET, 25V
$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3626S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDMS3624S
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET, 25V
onsemiFDMS3610S
2.5W 12V 2V@250µA 26nC@10V 2 N-Ch 25V 5mΩ@17.5A,10V 17.5A,30A 1.57nF@13V QFN SMD 6mm×5mm×1.1mm
Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R
Single N-Channel 20 V 0.005 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDMS3600S
Asymmetric Dual N-Channel MOSFET PowerTrench® Power Stage, 25V
InfineonIRF7831PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 21A;SO-8;PD 2.5W;VGS +/-12V

Descriptions

Descriptions of onsemi FDMS3626S provided by its distributors.

Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET, 25V
25 V ASYMMETRIC DUAL N-CHANNEL POWERTRENCH POWERSTAGE MOSFET Small Signal Field-Effect Transistor, 17.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W 12V 2V@ 250µA 26nC@ 10V 2individualNChannel 25V 5mΩ@ 17.5A,10V 17.5A,25A 1.57nF@13V TISON-8-EP SMD mount 6mm*5mm*1.1mm
This device includes two specialized N-Channel MOSFETs in a dual PQFN package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronousSyncFET (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd