onsemi FDMF6705B

Driver 40A 1-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
$ 1.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF6705B.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-56.77%

CAD Models

Download onsemi FDMF6705B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-07-29
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FDMF6705B provided by its distributors.

Driver 40A 1-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
Extra-Small, High-Performance, High-Frequency DrMOS Module
Half-Bridge 1-Ch QFN SMD, Adhesive Mount, 6mm × 6mm × 1.05mm
The Xtra Small, High Performance,High Frequency DrMOS Module - 40LD, CLIPBOND PQFN DRMOS, 6.0X6.0MM
Half Bridge Based MOSFET Driver, 40A, PQCC40
IC HALF BRIDGE DRIVER 38A 40PQFN
DRMOS MODULE 40-PIN PQFN EP SMD
MOSFET DRMOS 40A 300KHZ 40PQFN
FDMF6705B - EXTRA-SMALL, HIGH-PERFORMANC
Over Temperature Shoot-Through UVLO ACTIVE (Last Updated: 1day ago) Cut Tape (CT) QUAD bridge driver 40A 5V 1Ohm LS 1Ohm HS 1.05mm
The XS™ DrMOS family is Fairchild's next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, highfrequency, synchronous buck DC-DC applications. The FDMF6705B integrates a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced, ultra-compact 6x6mm PQFN package. With an integrated approach, the complete switching power stage is optimized with regards to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). XS™ DrMOS uses Fairchild's high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.A new driver IC with reduced dead times and propagation delays further enhances the performance of this part. A thermal warning function warns of a potential over-temperature situation. The FDMF6705B also incorporates features, such as Skip Mode (SMOD), for improved light-load efficiency, along with a three-state 3.3V PWM input for compatibility with a wide range of PWM controllers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd