onsemi FDMF6704A

Driver 80A 2-OUT High and Low Side Inv/Non-Inv 40-Pin Power 66 T/R
$ 2.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF6704A.

IHS

Datasheet14 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMF6704A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi FDMF6704A provided by its distributors.

Driver 80A 2-OUT High and Low Side Inv/Non-Inv 40-Pin Power 66 T/R
XS™ DrMOS - Extra-Small, High-Performance, High-Frequency DrMOS Module
FAIRCHILD SEMICONDUCTOR FDMF6704A DRMOS MODULE, 3.3V TRI PWM, 35A, 40MLP
Half Bridge Based MOSFET Driver, 80A, QCC40
Shoot-Through UVLO ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) QUAD bridge driver 35A 5.5V 800mum 1MHz
IC HALF BRIDGE DRIVER 35A 40MLP
DRMOS MODULE, 3.3V TRI PWM, 35A, 40MLP; Device Type:MOSFET; Module Configuration:High and Low Side; Peak Output Current:80A; Supply Voltage Range:3V to 14V; Driver Case Style:MLP; No. of Pins:40; Output Delay:250ns; Operating Temperature Range:-55°C to +150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The XS™ DrMOS family is Fairchild’s next-generation fullyoptimized, ultra-compact, integrated MOSFET plus driver power stage solutions for high current, high frequency synchronous buck DC-DC applications. The FDMF6704A XS™ DrMOS integrates a driver IC, two power MOSFETs and a bootstrap Schottky diode into a thermally enhanced, ultra compact 6 mm x 6 mm MLP package. With an integrated approach, the complete switching power stage is optimized with regards to driver and MOSFET dynamic performance, system inductance and RDS(ON). This greatly reduces the package parasitics and layout challenges associated with conventional discrete solutions. XS™ DrMOS uses Fairchild's high performance PowerTrench™ 5 MOSFET technology, which dramatically reduces ringing in synchronous buck converter applications. PowerTrench™ 5 can eliminate the need for a snubber circuit in buck converter applications. The driver IC incorporates advanced features such as SMOD for improved light load efficiency. A 5 V gate drive and an improved PCB interface optimized for a maximum low side FET exposed pad area, ensure higher performance. This product is compatible with the new Intel 6 mm x 6 mm DrMOS specification.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMF6704A.