onsemi FDMF3035

Driver 4A 1-OUT High Side/Low Side Inv/Non-Inv 31-Pin PQFN EP T/R
$ 1.04
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF3035.

IHS

Datasheet20 pages4 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMF3035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-06
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FDMF3035 provided by its distributors.

Driver 4A 1-OUT High Side/Low Side Inv/Non-Inv 31-Pin PQFN EP T/R
Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5)
FDMF3035 series 50A POWER MOSFET Smart Power Stage Surface-Mount PQFN 5x5 31L
Smart Power Stage (SPS) - 31LD, PQFN, SMART POWER STAGE, 5.0X5.0 MM, NON-DUAL COOL
Half Bridge MOSFET 4.5V~5.5V PQFN-31(5x5) Gate Drive ICs ROHS
Shoot-Through UVLO ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) UNSPECIFIED bridge driver 50A 5.5V 1Ohm LS 1Ohm HS 0.8mm
The SPS family is Fairchild’s next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, highfrequency synchronous buck, DC-DC applications. The FDMF3035 integrates a driver IC with a bootstrap Schottky diode and two power MOSFETs into a thermally enhanced, ultra-compact 5 mm x 5 mm package.With an integrated approach, the SPS switching power stage is optimized for driver and MOSFET dynamic performance, minimized system inductance, and power MOSFET RDS(ON). The SPS family uses Fairchild's highperformance PowerTrench® MOSFET technology, which reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.A driver IC with reduced dead times and propagation delays further enhances the performance. The FDMF3035 supports diode emulation (using FCCM pin)for improved light-load efficiency. The FDMF3035 also provides a 3-state 5 V PWM input for compatibility with a wide range of PWM controllers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd