onsemi FDMF301155

Smart Power Stage (SPS) Module 5V 50A 31-Pin PQFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF301155.

IHS

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FDMF301155 provided by its distributors.

Smart Power Stage (SPS) Module 5V 50A 31-Pin PQFN T/R
Switching Regulator, Current-mode, 50A, 1500kHz Switching Freq-Max, Hybrid, PXMA33
IC HALF BRIDGE DRIVER 50A 31PQFN
ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) UNSPECIFIED DC-DC Converters bridge driver 50A 5.5V 0.8mm 1500kHz
MOSFET DRIVER, -40 TO 125DEG C;
Mosfet Driver, -40 To 125Deg C; No. Of Channels:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:31Pins; Ic Case/Package:Pqfn; Input Type:-; Source Current:-; Sink Current:-; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi FDMF301155
The SPS family is Fairchild’s next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, high-frequency, synchronous buck, DC-DC applications. The FDMF301155 integrates a driver IC with a bootstrap Schottky diode and two power MOSFETs into a thermally enhanced, ultra-compact 5 mm x 5 mm package.With an integrated approach, the SPS switching power stage is optimized for driver and MOSFET dynamic performance, minimized system inductance, and power MOSFET RDS(ON). The SPS family uses Fairchild's high-performance PowerTrench® MOSFET technology, which reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.A driver IC with reduced dead times and propagation delays further enhances the performance. The FDMF301155 supports diode emulation (using FCCM pin) for improved light-load efficiency. The FDMF301155 also provides a 3-state 5 V PWM input for compatibility with a wide range of PWM controllers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd