What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDME510PZT

P-Channel PowerTrench® MOSFET -20V, -6A, 37mΩ
$ 0.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDME510PZT.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

Newark

Inventory History

3 month trend:
-12.89%

CAD Models

Download onsemi FDME510PZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-24
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

N-Channel PowerTrench® MOSFET 20V, 7A, 26mΩ
Diodes Inc.DMP2035UTS-13
Trans MOSFET P-CH 20V 6.04A 8-Pin TSSOP T/R / MOSFET 2P-CH 20V 6.04A 8TSSOP
onsemiFDC604P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ
onsemiFDMA510PZ
P-Channel PowerTrench® MOSFET -20V, -7.8A, 30mΩ
Trans MOSFET P-CH 20V 7A 6-Pin TSOP T/R
SI3493BDV Series 20 V 0.0275 O Surface Mount Power Mosfet - TSOP-6

Descriptions

Descriptions of onsemi FDME510PZT provided by its distributors.

P-Channel PowerTrench® MOSFET -20V, -6A, 37mΩ
Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 20V 6A 6-Pin MicroFET T/R
MOSFET, P CH, 20V, 6A, MFET1.6X1.6; Transistor Polarity:P Channel; Continuous Drain Current Id:-6A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.031ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-500mV; Power Dissipation Pd:2.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This device is designed specifically for battery charging or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance. The MicroFET 1.6x1.6 Thin package offers exceptional thermal performance for its physical size and is well suited to switching and linear mode applications

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd