Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC86324

Mosfet 80V 7A/20A 23MΩ@7A, 10V 965PF@50V PQFN-8 SMD 3.3MM×3.3MM×800ΜM
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86324.

IHS

Datasheet7 pages18 years ago
Datasheet7 pages3 years ago

onsemi

Upverter

Future Electronics

Farnell

Inventory History

3 month trend:
-0.93%

CAD Models

Download onsemi FDMC86324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDMS86252
N-Channel Shielded Gate PowerTrench® MOSFET 150V, 16A, 51mΩ
30V Dual N-Channel HEXFET Power MOSFET in a PQFN 3.3mm x3.3mm Lead Free package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

Descriptions

Descriptions of onsemi FDMC86324 provided by its distributors.

MOSFET 80V 7A/20A 23mΩ@7A,10V 965pF@50V PQFN-8 SMD 3.3mm×3.3mm×800μm
N-Channel Power Trench® MOSFET 80V, 20A, 23mΩ
Power Field-Effect Transistor, 7A I(D), 80V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 80V, 20A, POWER33; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0191ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:41W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd