Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDI9409-F085

PowerTrench® MOSFET, N-Channel, 40V, 80A, 3.8mΩ
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDI9409-F085.

IHS

Datasheet7 pages5 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-15
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-262 Tube
40V, N-Ch, 3.7 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
40V, N-Ch, 4.6 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
TRANS MOSFET N-CH 30V 75A 3-PIN(2+TAB) TO-263AB T/R

Descriptions

Descriptions of onsemi FDI9409-F085 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 40V, 80A, 3.8mΩ
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) I2PAK Tube
Power Field-Effect Transistor, 80A I(D), 40V, 0.0038ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET, TO-262AA
MOSFET N-Channel Power Trench MOSFET
N-Channel Powertrench Mosfet / Rail
Unclassified YES 70 °C 64 QUAD NO LEAD
FDI9409 - N-CHANNEL POWERTRENCH
94W(Tj) 20V 4V@ 250µA 56nC@ 10V 1individualNChannel 40V 3.8mΩ@ 80A,10V 80A 2.98nF@25V I2PAK,TO-262 Through hole mounting 10.29mm*4.83mm*7.88mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDI9409F085
  • FDI9409_F085