onsemi FDG6323L

FDG6323L Series Single 8 V 0.6 A 0.55 O Surface Mount Load Switch - SC-70-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6323L.

IHS

Datasheet5 pages5 years ago
Datasheet4 pages0 years ago

Upverter

Farnell

onsemi

Augswan

CAD Models

Download onsemi FDG6323L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-04-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Descriptions

Descriptions of onsemi FDG6323L provided by its distributors.

FDG6323L Series Single 8 V 0.6 A 0.55 O Surface Mount Load Switch - SC-70-6
RF Transceiver ICs 3 (168 Hours) 68-VFQFN Exposed Pad Tape & Reel (TR) TxRx + MCU 8dBm Bluetooth IC RF TXRX+MCU BLUETOOTH 68VFQFN
SWITCH, INTEGRATED LOAD, SMD; Transistor Polarity:NPN / PNP; Power Dissipation Pd:300mW; DC Collector Current:600mA; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Package / Case:SC-70; Supply Voltage Max:8V; Supply Voltage Min:2.5V; Termination Type:SMD
This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 0.6A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SC70-6 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6323L.
  • FDG6323L..