onsemi FDFMA3N109

Integrated N-Channel PowerTrench®MOSFET and Schottky Diode 30 V, 2.9 A, 123 mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFMA3N109.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDFMA3N109 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-05-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

SI1416EDH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 3.9 A, 30 V, 6-PIN SOT-363
MOSFET, P-CH, -30V, -4A, SOT-363-6; Transistor Polarity:P Channel; Continuous Dr
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 700 mA, 700 mA, 0.323 ohm
Diodes Inc.DMN63D8LDW-7
Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
MCH6661-TL-W DUAL N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 30 V, 6-PIN SOT-363

Descriptions

Descriptions of onsemi FDFMA3N109 provided by its distributors.

Integrated N-Channel PowerTrench®MOSFET and Schottky Diode 30 V, 2.9 A, 123 mΩ
30V,2.9A ,INTEGRATED, NCH POWER MOSFET & SCHOTTKY DIODE
Trans MOSFET N-CH 30V 2.9A 6-Pin MicroFET EP T/R
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 2.9A 6MICROFET
SMALL SIGNAL FIELD-EFFECT TRANSI
MOSFET, N, MLP6; Transistor Polarity:N Channel; Continuous Drain Current Id:2.9A; Drain Source Voltage Vds:30V; On Resistance Rds(on):123mohm; Rds(on) Test Voltage Vgs:1V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.9A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:MLP-6; Power Dissipation Pd:1.5W; Power Dissipation Pd:1.5W; Pulse Current Idm:10A; SMD Marking:109; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V
This device is designed specifically as a single package solution for a boost topology in cellular handset and other ultra-portable applications. It features a MOSFET with low input capacitance, total gate charge and onstate resistance, and an independently connected schottky diode with low forward voltage and reverse leakage current to maximize boost efficiency. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to switching and linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd