onsemi FCPF11N60T

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
$ 1.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF11N60T.

Upverter

Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+64.17%

CAD Models

Download onsemi FCPF11N60T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-01-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220F
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack

Descriptions

Descriptions of onsemi FCPF11N60T provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
FCP Series 600 V 380 mOhm 36 W Through Hole N-channel SUPERFET® Mosfet - TO-220F
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:11A; Resistance, Rds On:0.38ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:33A; Max Repetitive Avalanche Energy:16.7mJ; Pin Configuration:1(G), 2(D), 3(S); Power, Pd:125W; Voltage, Rds Measurement:10V; Voltage, Vds Max:650V; Voltage, Vgs Max:5V
SuperFET® MOSFET is Fairchild Semiconductor’s first genera-tion of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switch-ing performance, dv/dt rate and higher avalanche energy. Con-sequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd