Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN9672Q

Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN9672Q.

IHS

Datasheet26 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+19.82%

CAD Models

Download onsemi FAN9672Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FAN9672Q provided by its distributors.

Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray
Continuous Conduction mode (CCM) Power Factor Controller, Interleaved Two-Channel
Interleaved PFC Controller - 32LD,LQFP,JEDEC MS-026, VARIATION BBA, 7MM SQUARE
onsemi PFC IC, LQFP Package, SMD, 32-Pin, 40kHz Max, 30V Max VCC, +105°C Max
Tray ACTIVE (Last Updated: 1day ago) 8542.31.00.01 Continuous Conduction (CCM) power factor correction device 15V 75kHz 30muA 1.45mm
Aluminum Electrolytic Capacitors 47μF Radial, Can - SMD ±20% Tape & Reel (TR) S 0.303 7.70mm Surface Mount Automotive 105 mA CAP ALUM 47UF 20% 50V SMD
The FAN9672 is an interleaved two-channel Continuous Conduction Mode (CCM) Power Factor Correction (PFC) controller IC intended for PFC pre-regulators. Incorporating circuits for leading edge, average current, and “boost”-type power factor correction; the FAN9672 enables the design of a power supply that fully complies with the IEC1000-3-2 specification. Interleaved operation provides substantial reduction in the input and output ripple currents and the conducted EMI filtering becomes simpler and cost effective.An innovative channel-management function allows the power level of the slave channels to be loaded and unloaded smoothly according to the setting voltage on the CM pin, improving the PFC converter’s load transient response.The FAN9672 also incorporates a variety of protection functions, including: peak current limiting, input voltage brownout protection, and TriFault Detect™ function.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd