onsemi FAN73912MX

FAN73912 Series 20 V 3 A SMT High Current Half Bridge Gate Driver - SOIC-16
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73912MX.

JRH Electronics

Datasheet20 pages4 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+30.20%

CAD Models

Download onsemi FAN73912MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi FAN73912MX provided by its distributors.

FAN73912 Series 20 V 3 A SMT High Current Half Bridge Gate Driver - SOIC-16
1200V High-Current, Half-Bridge, Gate-Driver IC (HVIC)
Driver 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SOIC W T/R
Half-Bridge Gate Driver IC 16-SOIC
25ns 2 12V 500ns(Typ) 20V 6V,9.5V Non-Inverting IGBT,MOSFET,NChannel 15ns Low voltage side,High voltage side 2A,3A SOIC-16 SMD mount,glue mount 10.31mm*7.49mm*2.49mm
GATE DRIVER, HALF BRIDGE, WSOIC-16; Driver Configuration: Half Bridge; Peak Output Current: 3A; Supply Voltage Min: 12V; Supply Voltage Max: 20V; Driver Case Style: WSOIC; No. of Pins: 16P; Available until stocks are exhausted
The FAN73912 is a monolithic half bridge gate-drive IC designed for high-voltage and high-speed driving for MOSFETs and IGBTs that operate up to +1200V. The advanced input filter of HIN provides protection against short-pulsed input signals caused by noise. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8 V (typical) for VBS=15 V. The UVLO circuit prevents malfunction when VCC and VBS are lower than the specified threshold voltage. Output drivers typically source and sink 2 A and 3 A, respectively.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd