onsemi FAN6520BIMX

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6520BIMX.

IHS

Datasheet14 pages20 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiFAN6520AM
SWITCHING CONTROLLER / Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Voltage Mode PWM Controller 0.8V to 5.5V 8-Pin SOIC N T/R
Voltage Mode PWM Controller 0.8V to 5.5V 8-Pin SOIC N T/R
Texas InstrumentsTPS54336ADDA
4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 8-SO PowerPAD -40 to 150
Texas InstrumentsUCC3889D
Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
Texas InstrumentsUCC2889DTR
Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi FAN6520BIMX provided by its distributors.

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Buck Yes 300KHz Transistor Driver 1 SOIC-8 SMD mount
Switching Regulator, Voltage-mode, 340kHz Switching Freq-Max, PDSO8
ANG FG, PB-FREE PWM Controller in 8ld soic pkg
Converters ANG FG, SynchBuck Regulator- 8ld
IC REG CTRLR BUCK PWM VM 8-SOIC
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
AC Switching Converter Controller
SWITCHING REGLTR, VOLTAGE-MODE
The FAN6520B makes simple work out of implementing a complete control and protection scheme for a DC-DC stepdown converter. Designed to drive N-channel MOSFETs in a synchronous buck topology, the FAN6520B integrates the control, output adjustment, monitoring and protection functions into a single 8-lead package. The FAN6520B is easy to use, employs a single feed-back loop, and voltage-mode control with fast transient response. The output voltage can be precisely regulated to as low as 0.8V, with a maximum tolerance of 1.5% over temperature and line voltage variations. A fixed frequency oscillator reduces design complexity, while balancing typical application cost. The error amplifier features a 15MHz gain-bandwidth product and an 8V/s slew rate which enables high converter bandwidth for fast transient performance. The resulting PWM duty cycles range from 0% to 100% Product Highlights: Accepts 1.5V to 5V forVIN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd