onsemi FAN5701UMP08X

6-LED Driver with PWM Dimming Interface
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5701UMP08X.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5701UMP08X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R
5.5V PWM,I²C Switched Capacitor (Charge Pump) 30mA 6 2.7V 2.7V QFN SMD mount,glue mount
TAPE REEL / Configurable 180mA 6-LED Driver with I2C Control for Mobile
Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of onsemi FAN5701UMP08X provided by its distributors.

6-LED Driver with PWM Dimming Interface
LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R
PWM Switched Capacitor (Charge Pump) 8mA 6 SMD mount
IC LED DRVR RGLTR PWM 8MA 16UMLP
IC LED DRVR RGLTR PWM 8MA 16UMLP / LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 8mA 16-UMLP (3x3)
The FAN5701 is a highly integrated and efficient chargepump- based multi-LED driver. The device can drive up to six LEDs in parallel with a total output current of 180mA. The FAN5701 is capable of driving a primary display backlight requiring four to six LEDs. When more than four LEDs are needed for backlighting, the FAN5701’s two PWM dimming inputs can be connected together to provide the proper dimming control for all six LEDs. When a primary and sub-display is needed, the FAN5701 can be controlled such that each group can be dimmed independently. For candybar phones requiring a primary display and simple keypad lighting, the FAN5701 offers a simple and compact lighting solution. Regulated internal current sinks deliver excellent current and brightness matching to all six LEDs. The device provides excellent efficiency without an inductor by operating the charge pump in 1.5x or pass-through modes. The FAN5701 can be ordered with default ISET values of 30mA, 20mA, 15mA, or 8mA and available in WLCSP or ultra-thin UMLP package types. The default ISET is always determined by the part number purchased.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd