Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN5405UCX

Battery Charger Li-Ion/Li-Pol 1250mA 3.5V to 4.4V 20-Pin WLCSP T/R
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5405UCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5405UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi FAN5405UCX provided by its distributors.

Battery Charger Li-Ion/Li-Pol 1250mA 3.5V to 4.4V 20-Pin WLCSP T/R
FAN5405 Series 6V 1.25 A 300 mA Single Cell Li-lon Switching Charger - 20-WLCSP
USB-Compliant Single Cell Li-Ion Switching Charger with USB-OTG Boost Regulator
1.25A(Max) 3.5V 4V 4.4V 6V I²C, USB Short, Over-Temp, Over-Voltage Li-Ion BGA SMD, Adhesive Mount 1.96mm × 1.87mm × 590μm
EAR99 FAN5405 ACTIVE NOT REC (Last Updated: 1day ago) Tin/Silver/Copper (Sn/Ag/Cu) battery charger 5V 1.25A 0.4mm -30C~85C TA
The FAN5405 combines a highly integrated switched-mode charger, to minimize single-cell Lithium-ion (Li-ion) charging time from a USB power source, and a boost regulator to power a USB peripheral from the battery. The charging parameters and operating modes are programmable through an I2C Interface that operates up to 3.4Mbps. The charger and boost regulator circuits switch at 3MHz to minimize the size of external passive components. The FAN5405 provides battery charging in three phases: conditioning, constant current, and constant voltage. To ensure USB compliance and minimize charging time, the input current is limited to the value set through the I2C host. Charge termination is determined by a programmable minimum current level. A safety timer with reset control provides a safety backup for the I2C host. The integrated circuit (IC) automatically restarts the charge cycle when the battery falls below an internal threshold. If the input source is removed, the IC enters a high-impedance mode with leakage from the battery to the input prevented. Charge status is reported back to the host through the I2C port. Charge current is reduced when the die temperature reaches 120°C. The FAN5405 can operate as a boost regulator on command from the system. The boost regulator includes a soft-start that limits inrush current from the battery. The FAN5405 is available in a 1.96 x 1.87mm, 20-bump, 0.4mm pitch WLCSP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd