Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2558S13X

Ic, volt Regulator, fixed, +1.3V, cmos, tsop, 5Pin, plastic Rohs Compliant: Yes |Onsemi FAN2558S13X
$ 0.422
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2558S13X.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2558S13X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 180 mA, Low Vout, with Power Good
IC REG LDO 2.5V 0.18A SOT23-5 / LDO Regulator Pos 2.5V 0.18A 5-Pin SOT-23 T/R
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 180mA 1.3mm 400mV
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Primary Input Voltage:6V; Output Voltage
MIC5255 Series 3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of onsemi FAN2558S13X provided by its distributors.

Ic,volt Regulator,fixed,+1.3V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi FAN2558S13X
50dB(100kHz) 150μA Fixed 180mA 1 1.3V 5.5V SOT-23-5 SMD mount
LDO Regulator, 180 mA, Low Vout, with Power Good
LDO Regulator Pos 1.3V 0.18A 5-Pin SOT-23 T/R
IC,FAN2558S13X,ANG FG, 180MA L OW VOLTAGE LDO W/FS, ENABLE,
IC REG LINEAR 1.3V 180MA SOT23-5
Fixed Positive LDO Regulator, 1.3V, CMOS, PDSO5
LDO Voltage Regulators 180ma LV CMOS LDO
FAN2558 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 1.3mm 180mA -40C~85C
IC REG LINEAR FIXED POS LDO REG
The FAN255 low-voltage CMOS LDO features fixed or adjustable output voltage, 180mA load current, delayed power good output (open drain), and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation.The FAN2558 low-voltage LDO incorporates both thermal shutdown and short-circuit protection. Output is stable with a 1µF, low ESR capacitor. The FAN2558 is available in 5-Lead SOT-23, 6-Lead SOT-23, and 2X2mm MLP-6 packages.FAN2558: Fixed Output LDO with Power Good outputFAN2558ADJ: Adjustable Output LDO with Power Good outputAvailable standard output voltages are 1.0, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V and 3.8V. Custom output voltage options are also available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd