What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FAN2558MP12X

LDO Regulator, 180 mA, Low Vout, with Power Good
$ 0.552
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2558MP12X.

IHS

Datasheet15 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2558MP12X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 2.7V 1.8V 5.5V 400mV 2.5%(Typ) 0.3%/V SOT-23-5 , 1.3mm
LDO Regulator, 180 mA, Low Vout, with Power Good
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6
Texas InstrumentsTPS78225DRVR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Analog DevicesADP151ACPZ-1.2-R7
LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R

Descriptions

Descriptions of onsemi FAN2558MP12X provided by its distributors.

LDO Regulator, 180 mA, Low Vout, with Power Good
ANG FG, 180mA Low Volt Ldo, W/FS Enable, VD
Fixed Positive LDO Regulator, 1.2V, CMOS, DSO6
LDO Voltage Regulators 180ma Low Volt CMOS LDO
LDO Regulator Pos 1.2V 0.18A 6-Pin MLP EP T/R
IC REG LINEAR 1.2V 180MA 6-DFN
FAN2558 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 950mum 180mA -40C~85C
The FAN255 low-voltage CMOS LDO features fixed or adjustable output voltage, 180mA load current, delayed power good output (open drain), and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation.The FAN2558 low-voltage LDO incorporates both thermal shutdown and short-circuit protection. Output is stable with a 1µF, low ESR capacitor. The FAN2558 is available in 5-Lead SOT-23, 6-Lead SOT-23, and 2X2mm MLP-6 packages.FAN2558: Fixed Output LDO with Power Good outputFAN2558ADJ: Adjustable Output LDO with Power Good outputAvailable standard output voltages are 1.0, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V and 3.8V. Custom output voltage options are also available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd