What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi EMZ1DXV6T5G

Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMZ1DXV6T5G.

IHS

Datasheet7 pages20 years ago

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi EMZ1DXV6T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
470,772
1,204,754
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-563
Polarity
NPN, PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
120
120
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC857BV-7
BC857 Series 45 V 100 mA 150 mW Dual PNP SMT Bipolar Transistor - SOT-563
Diodes Inc.BC847BVC-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DDA114TH-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi EMZ1DXV6T5G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 60V 0.1A 500mW Automotive 6-Pin SOT-563 T/R
NPN,PNP 357mW 6V 500nA -50V 60V 100mA SOT-563 SMD mount 1.6mm*1.2mm*550μm
EMZ1DXV6T5G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd