onsemi EMC3DXV5T5G

Trans Digital BJT NPN/PNP 50V 100mA 5-Pin SOT-553 T/R
$ 0.072
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMC3DXV5T5G.

IHS

Datasheet12 pages12 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi EMC3DXV5T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.121
$ 0.121
Stock
310,656
341,392
341,392
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-553-5
SOT-553-5
SOT-553-5
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
250 mV
250 mV
hFE Min
35
35
35
Power Dissipation
357 mW
357 mW
357 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi EMC3DXV5T5G provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 5-Pin SOT-553 T/R
1 NPN,1 PNP - Pre-Biased (Dual) 500mW 50V 100mA SOT-553 SMD mount 1.7mm*1.3mm*600μm
Complementary Bipolar Digital Transistor (BRT)
Brt Transistor, 50V, 10K/10Kohm, Sot-553; Transistor Polarity:Npn And Pnp Complement; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi EMC3DXV5T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd