onsemi DTA114EM3T5G

Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTA114EM3T5G
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTA114EM3T5G.

IHS

Datasheet14 pages8 years ago

Electro Sonic

onsemi

Master Electronics

Newark

Inventory History

3 month trend:
-1.98%

CAD Models

Download onsemi DTA114EM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi DTA114EM3T5G provided by its distributors.

Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTA114EM3T5G
PNP Bipolar Digital Transistor (BRT)
DTA114EM3T5G PNP DIGITAL TRANSISTOR,100 MA 50V 10 KOHMS, RATIO OF 1,3-PIN SOT-723
DTA114E Series 50V 100mA 600mW Surface Mount PNP Digital Transistor - TO-723
Bipolar (BJT) single-bipolar transistor
Trans Digital BJT PNP 50V 100mA 600mW 3-Pin SOT-723 T/R
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
onsemi PNPdigital transistor, SOT-723encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-50 V
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The digital transistor eliminates these individual components by integrating them into a single device. The use of a digital transistor can reduce both system cost and board space. The device is housed in the SOT-723 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd