onsemi DTA143ZM3T5G

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTA143ZM3T5G.

IHS

Datasheet14 pages10 years ago

Newark

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.37%

CAD Models

Download onsemi DTA143ZM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi DTA143ZM3T5G provided by its distributors.

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA143ZM3T5G PNP Digi Transistor; 100mA 50V 4.7 kOhm; Ratio Of 0.1; 3-Pin SOT-723
PNP Bipolar Digital Transistor (BRT)
250mV@300µA,10mA PNP Pre-Biased 600mW 6V 500nA 50V 100mA SOT-723 SMD 1.2mm × 800μm × 500μm
Trans Digital BJT PNP 50V 100mA 600mW 3-Pin SOT-723 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Transistor Polarity:Single Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:4.7Kohm; Base Emitter Resistor R2:47Kohm; No. Of Pins:3 Pin; Msl:-Rohs Compliant: Yes |Onsemi DTA143ZM3T5G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA143ZM3T5G.