Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74LS174N

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS174N.

IHS

Datasheet10 pages0 years ago
Datasheet7 pages0 years ago

Augswan

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi DM74LS174N provided by its distributors.

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Hex/Quad D Flip-Flops with Clear | IC FF D-TYPE SNGL 6BIT 16DIP
IC FLIP FLOP HEX D-TYPE 16-DIP
IC, 74LS TTL LOGIC; Logic Family / Base Number: 74LS174; Flip-Flop Type: D; Propagation Delay: 32ns; Frequency: 30MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC Output Type:
IC, 74LS TTL LOGIC; Logic Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74LS174; Logic Function Number:174; Logic IC Base Number:74174; Logic IC Family:LS; Logic IC Function:Hex D-Type Flip-Flop with Reset; Positive-Edge Trigger; No. of Gates:6; No. of Inputs:1; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd