onsemi DM74ALS541SJX

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
$ 27.86
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS541SJX.

IHS

Datasheet6 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
IC 74ACT245 Octal Bidirectional Transceiver 3-State 20-pin SOIC
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of onsemi DM74ALS541SJX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Tristate 1 8 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA SOP-20 SMD mount
IC BUFFER NON-INVERT 5.5V 20SOP
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:ALS; Logic Base Number:74541; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd