onsemi DM74ALS244AWM

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS244AWM.

IHS

Datasheet6 pages0 years ago

Farnell

CAD Models

Download onsemi DM74ALS244AWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.819
Stock
265,417
296,090
296,090
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi DM74ALS244AWM provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W Rail
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
FAIRCHILD SEMICONDUCTOR DM74ALS244AWM 74ALS TTL, SMD, 74ALS244, SOIC20
74ALS244 Tube 74ALS Surface Mount logic receiver 15mA 24mA 20ns 5.5V 0C~70C TA
BFFR/LINE DRVR 8CH NON-INV 3-ST BIPOLAR 20SOIC W
IC BUFF/DVR TRI-ST DUAL 20SOIC
74ALS TTL, SMD, 74ALS244, SOIC20; Logic Type:Bus Driver; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS244; IC Temperature Range:Commercial; Logic Function Number:244; Logic IC Base Number:74244; Logic IC Family:ALS; Logic IC Function:Octal Buffer/Line Driver (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS 244AWM
  • DM74ALS244AWM.