Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS138M

3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16
$ 1.07
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS138M.

JRH Electronics

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi DM74ALS138M provided by its distributors.

3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16
22ns@ 4.5Vto5.5V 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount 1.5mm(height)
DECODER/DEMLTPLXR SGL 3-TO-8 16SOIC N
IC DECODER/DEMUX 3-8LINE 16-SOIC
74ALS TTL, SMD, 74ALS138, SOIC16; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; Logic IC Family:ALS; Logic IC Base Number:74138; Outputs, No. of:8; Output Current Max:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS138; Logic Function Number:138; No. of Gates:1; No. of Inputs:3; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS138 M