onsemi CS8361YDPS7

LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8361YDPS7.

onsemi

Datasheet8 pages7 years ago

IHS

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download onsemi CS8361YDPS7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.2
Stock
86,498
170,407
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
-
100 µA
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Min Output Voltage
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
Accuracy
-
2 %
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-16
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi CS8361YDPS7 provided by its distributors.

LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable
IC,VOLT REGULATOR,FIXED,+5V & +5 TO +20V,BIPOLAR,SIP,7PIN,PLASTIC RoHS Compliant: No
Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, PSSO7
IC REG LDO 5V 0.25A/0.1A D2PAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd