onsemi CS8190EDWFR20

Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8190EDWFR20.

SHENGYU ELECTRONICS

Datasheet12 pages9 years ago

IHS

onsemi

CAD Models

Download onsemi CS8190EDWFR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
Stock
121,814
426,701
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
-
-
Max Output Current
10 mA
10 mA
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CS8190EDWFR20 provided by its distributors.

Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
Air Core Gauge Motor Driver 13.1V 20-Pin SOIC W T/R
Interface- Motor Control Air Core Tach Driver No-Cancel/No-Return
IC DRVR AIRCORE TACH/SPD 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd