onsemi CS5301GDW32

DC DC Cntrlr Triple-OUT PWM DC to DC Controller/Step Down 4.7V to 14V Input 32-Pin SOIC W Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5301GDW32.

IHS

Datasheet20 pages5 years ago

Augswan

CAD Models

Download onsemi CS5301GDW32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.824
Stock
197,602
251,567
Authorized Distributors
0
2
Topology
-
-
Output Voltage
-
3.3 V
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
14 V
14 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
32
32

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CS5301GDW32 provided by its distributors.

DC DC Cntrlr Triple-OUT PWM DC to DC Controller/Step Down 4.7V to 14V Input 32-Pin SOIC W Rail
Three-Phase Buck Controller with Integrated Gate Drivers and Power Good
CS5301 Buck Tube e0 DC to DC switching controller 1.5A 20.725mm 14V 250kHz~800kHz
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO32
DC-DC Switching- Controllers 3 Phase Buck w/Power No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd