onsemi CS52015-3GDPR3

5mA positive electrode Fixed 1.5A 1 3.3V 1.4V@ 1500mA 0.4% 0.2% TO-263 SMD mount 4.57mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS52015-3GDPR3.

IHS

Datasheet9 pages5 years ago
Datasheet13 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS52015-3GDPR3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.37
Stock
210,762
738,679
738,679
Authorized Distributors
0
2
2
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.35 V
3.35 V
3.35 V
Min Output Voltage
3.25 V
3.25 V
3.25 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
1.4 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
TO-263
TO-263
Number of Pins
-
-
-
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
7 V
7 V
7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-12-31
LTD Date2005-06-30

Related Parts

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~70C 1.5A 4.82mm 1.05V
LDO Regulator Pos 1.25V to 5.5V 1.5A 4-Pin(3+Tab) D2PAK T/R
IC REG LDO ADJ 1.5A D2PAK / LDO Regulator Pos 1.25V to 5.5V 1.5A 4-Pin(3+Tab) D2PAK Tube
Texas InstrumentsLM1117S-5.0/NOPB
75dB(120Hz) 5mA Positive Fixed 800mA 1Ch 5V 5V 15V 1.2V@800mA 1mV 1mV DDPAK TO-263-3 SMD
LDO Regulator Pos 1.8V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) DDPAK T/R

Descriptions

Descriptions of onsemi CS52015-3GDPR3 provided by its distributors.

5mA positive electrode Fixed 1.5A 1 3.3V 1.4V@ 1500mA 0.4% 0.2% TO-263 SMD mount 4.57mm(height)
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3
IC REG LINEAR 3.3V 1.5A D2PAK-3
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 3.35V 4.67mm 1.5A 0C~70C
CS52015-3GDPR3, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS520153GDPR3