onsemi CS51411GD8

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51411GD8.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

onsemi

Mouser

Sierra IC

CAD Models

Download onsemi CS51411GD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.48
Stock
208,101
1,761,901
1,761,901
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
260 kHz
260 kHz
260 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CS51411GD8 provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, PDSO8
IC REG BUCK ADJ 1.5A 8SOIC / Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 8-Pin SOIC N Tube
Converter Ics 1.5A Low Voltage No-Cancel/No-Return
CS51411 CURRENT Tube OBSOLETE (Last Updated: 2weeks ago) DC to DC switching regulator 40V 3.9mm 1.5A 260kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd