What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CS51021AED16

1A Switching Controller, 1000KHZ Switching Freq-max, PDSO16, SOIC-16
$ 0.777
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51021AED16.

IHS

Datasheet11 pages3 years ago
Datasheet12 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.777
$ 1.036
Stock
84,101
186,010
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
-
-
Frequency
-
1 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of onsemi CS51021AED16 provided by its distributors.

1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
Current Mode PWM Controller 1A 1000kHz 16-Pin SOIC Rail
1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd