onsemi CS3524AGDWR16

500KHz 2 80V SOIC-16 SMD mount 10.45mm(Length)*2.4mm(height)
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS3524AGDWR16.

IHS

Datasheet9 pages20 years ago
Datasheet8 pages20 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.703
$ 1.493
$ 1.493
Stock
348,569
540,616
540,616
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Number of Outputs
-
2
2
Max Output Current
200 mA
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
40 V
40 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi CS3524AGDWR16 provided by its distributors.

500KHz 2 80V SOIC-16 SMD mount 10.45mm(Length)*2.4mm(height)
Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO16
SWITCHING CONTROLLER / Regulator Output DC-DC Controller IC
Voltage Mode PWM Control Circuit with 200 mA Output Drivers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd