What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CNY17F3SR2VM

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY17F3SR2VM.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-85.26%

CAD Models

Download onsemi CNY17F3SR2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.235
$ 0.226
Stock
580,700
290,653
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4500 Vrms
4500 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
6 µs
6 µs
Fall Time
24 µs
24 µs
Output Voltage
-
70 V
Output Current
-
-
Forward Voltage
1.65 V
1.65 V
Forward Current
60 mA
60 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnLTV-702FS
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi CNY17F3SR2VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
Transistor Output Optocouplers Optocoupler Phototrans No Base
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
OPTOCOUPLER, TRANSISTOR, 4.17KV, SMDIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 4.17kV; CTR Min: 100%; Collector Emitter Vol

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17F-3SR2VM
  • CNY17F3SR2VM.